
RP73PF2A232RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A232RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A232RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A232RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A232RBTDF |
Description | RES SMD 232 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A232RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.07700 | kr.20.77 |
| 25 | kr.1.92320 | kr.48.08 |
| 50 | kr.1.81660 | kr.90.83 |
| 100 | kr.1.71790 | kr.171.79 |
| 250 | kr.1.59892 | kr.399.73 |
| 500 | kr.1.51788 | kr.758.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37610 | kr.1,376.10 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

