RG1608P-2872-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.74887
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 748
Unit Price: kr.2.22000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.14874
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.953
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.31299
Datasheet

Upgrade


YAGEO
In Stock: 3.650
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38853
Datasheet
28.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2872-D-T5

DigiKey Part Number
RG1608P-2872-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-2872-D-T5
Description
RES SMD 28.7KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2872-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-2872-W-T1Susumu0RG1608N-2872-W-T1-NDkr.1.72549Upgrade
RG1608P-2872-W-T1Susumu0RG1608P-2872-W-T1-NDkr.1.16459Upgrade
RG1608N-2872-B-T5Susumu0RG1608N-2872-B-T5-NDkr.1.35240Parametric Equivalent
RG1608N-2872-D-T5Susumu0RG1608N-2872-D-T5-NDkr.0.74887Parametric Equivalent
RG1608P-2872-B-T5Susumu0RG1608P-2872-B-T5-NDkr.0.41853Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15886kr.794.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.15886
Unit Price with VAT:kr.0.19858