RG1608N-162-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.192
Unit Price: kr.1.71000
Datasheet

Direct


Panasonic Industry
In Stock: 7.071
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.957
Unit Price: kr.3.17000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.41301
Datasheet
1.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-162-B-T1

DigiKey Part Number
RG1608N-162-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608N-162-B-T1
Description
RES SMD 1.6K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
1.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-162-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3APB162VPanasonic Industry5.192P1.6KAYCT-NDkr.1.71000Direct
ERA-3ARB162VPanasonic Industry7.071P1.6KBDCT-NDkr.2.54000Direct
ERA-3ARW162VPanasonic Industry4.957P1.6KBECT-NDkr.3.17000Upgrade
RT0603WRB071K6LYAGEO0RT0603WRB071K6L-NDkr.4.41301Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types