RG1005R-120-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 6.480
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 48.518
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 927
Unit Price: kr.1.71000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.25221
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.29624
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24197
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23445
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18337
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13885
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37023
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41385
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12093
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.14834
Datasheet
12 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005R-120-D-T10

DigiKey Part Number
RG10R12.0DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005R-120-D-T10
Description
RES SMD 12 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005R-120-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0510R-120-DSusumu6.480408-RR0510R-120-DCT-NDkr.0.63000Direct
ERA-2AKD120XPanasonic Industry48.518P12DDCT-NDkr.0.63000Direct
CPF0402B12RE1TE Connectivity Passive Product927A102607CT-NDkr.1.71000Upgrade
RT0402BRD0712RLYAGEO0RT0402BRD0712RL-NDkr.0.25221Upgrade
RT0402BRE0712RLYAGEO0RT0402BRE0712RL-NDkr.0.29624Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09643kr.964.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.09643
Unit Price with VAT:kr.0.12054