
RR0510R-120-D | |
|---|---|
DigiKey Part Number | 408-RR0510R-120-DTR-ND - Tape & Reel (TR) 408-RR0510R-120-DCT-ND - Cut Tape (CT) 408-RR0510R-120-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510R-120-D |
Description | RES SMD 12 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510R-120-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.14320 | kr.3.58 |
| 50 | kr.0.13560 | kr.6.78 |
| 100 | kr.0.12860 | kr.12.86 |
| 250 | kr.0.11904 | kr.29.76 |
| 500 | kr.0.11252 | kr.56.26 |
| 1.000 | kr.0.10637 | kr.106.37 |
| 5.000 | kr.0.09414 | kr.470.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07581 | kr.758.10 |
| 20.000 | kr.0.07505 | kr.1,501.00 |
| 30.000 | kr.0.07466 | kr.2,239.80 |
| 50.000 | kr.0.07421 | kr.3,710.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

