Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RG1005P-86R6-B-T5 | |
|---|---|
DigiKey Part Number | RG1005P-86R6-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005P-86R6-B-T5 |
Description | RES SMD 86.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-86R6-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-86R6-B-T5 | Susumu | 0 | RG1005N-86R6-B-T5-ND | kr.2.23763 | Parametric Equivalent |
| RG1005N-86R6-W-T1 | Susumu | 0 | RG1005N-86R6-W-T1-ND | kr.2.71149 | Parametric Equivalent |
| RG1005N-86R6-W-T5 | Susumu | 0 | RG1005N-86R6-W-T5-ND | kr.2.54716 | Parametric Equivalent |
| RG1005P-86R6-W-T5 | Susumu | 0 | RG1005P-86R6-W-T5-ND | kr.1.72549 | Parametric Equivalent |
| CPF0402B86R6E1 | TE Connectivity Passive Product | 2.540 | A103000CT-ND | kr.1.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54345 | kr.2,717.25 |
| Unit Price without VAT: | kr.0.54345 |
|---|---|
| Unit Price with VAT: | kr.0.67931 |









