


CPF0402B86R6E1 | |
|---|---|
DigiKey Part Number | A103000TR-ND - Tape & Reel (TR) A103000CT-ND - Cut Tape (CT) A103000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B86R6E1 |
Description | RES SMD 86.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B86R6E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.36440 | kr.34.11 |
| 50 | kr.1.28960 | kr.64.48 |
| 100 | kr.1.21850 | kr.121.85 |
| 250 | kr.1.13284 | kr.283.21 |
| 500 | kr.1.07464 | kr.537.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02182 | kr.1,021.82 |
| 2.000 | kr.0.97440 | kr.1,948.80 |
| 3.000 | kr.0.94901 | kr.2,847.03 |
| 5.000 | kr.0.91946 | kr.4,597.30 |
| 7.000 | kr.0.90139 | kr.6,309.73 |
| 10.000 | kr.0.88340 | kr.8,834.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

