Direct
Direct
Direct
Direct
Direct

RG1005P-131-B-T1 | |
|---|---|
DigiKey Part Number | RG1005P-131-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005P-131-B-T1 |
Description | RES SMD 130 OHM 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-131-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B130RE1 | TE Connectivity Passive Product | 966 | A102611CT-ND | kr.0.25000 | Direct |
| ERA-2AEB131X | Panasonic Industry | 4.028 | 10-ERA-2AEB131XCT-ND | kr.0.09000 | Direct |
| RN73C1E130RBTDF | TE Connectivity Passive Product | 0 | RN73C1E130RBTDF-ND | kr.0.40148 | Direct |
| RT0402BRD07130RL | YAGEO | 0 | YAG1355CT-ND | kr.0.08000 | Direct |
| TNPW0402130RBEED | Vishay Dale | 4.672 | 541-2072-1-ND | kr.0.22000 | Direct |






