


CPF0402B130RE1 | |
|---|---|
DigiKey Part Number | A102611TR-ND - Tape & Reel (TR) A102611CT-ND - Cut Tape (CT) A102611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B130RE1 |
Description | RES SMD 130 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B130RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB131X | Panasonic Industry | 3.769 | 10-ERA-2AEB131XCT-ND | kr.0.70000 | Direct |
| RG1005P-131-B-T5 | Susumu | 4.720 | 408-RG1005P-131-B-T5CT-ND | kr.1.01000 | Direct |
| TNPW0402130RBEED | Vishay Dale | 4.672 | 541-2072-1-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.60400 | kr.16.04 |
| 25 | kr.1.48880 | kr.37.22 |
| 50 | kr.1.40500 | kr.70.25 |
| 100 | kr.1.32820 | kr.132.82 |
| 250 | kr.1.23528 | kr.308.82 |
| 500 | kr.1.17202 | kr.586.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96571 | kr.965.71 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

