1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-102-D-T10

DigiKey Part Number
RG10P1.00KDTR-ND - Tape & Reel (TR)
RG10P1.00KDCT-ND - Cut Tape (CT)
RG10P1.00KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-102-D-T10
Description
RES SMD 1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-102-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B1K0E1TE Connectivity Passive Product7A102670CT-NDkr.1.54000Upgrade
MCS04020D1001BE000Vishay10.407749-MCS04020D1001BE000CT-NDkr.0.71000Upgrade
RN73C1E1K0BTGTE Connectivity Passive Product40RN73C1E1K0BTG-NDkr.12.63000Upgrade
MCS0402MD1001DE000Vishay51.289MCS0402-1.00K-MDCT-NDkr.0.83000Parametric Equivalent
RNCE0402BTE1K00Stackpole Electronics Inc49.642738-RNCE0402BTE1K00CT-NDkr.0.90000Parametric Equivalent
In-Stock: 14.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.14600kr.3.65
50kr.0.13840kr.6.92
100kr.0.13010kr.13.01
250kr.0.12076kr.30.19
500kr.0.11422kr.57.11
1.000kr.0.10801kr.108.01
5.000kr.0.09560kr.478.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09889kr.988.90
20.000kr.0.09451kr.1,890.20
30.000kr.0.09217kr.2,765.10
50.000kr.0.08946kr.4,473.00
70.000kr.0.08780kr.6,146.00
100.000kr.0.08616kr.8,616.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000