1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCE0402BTE1K00

DigiKey Part Number
738-RNCE0402BTE1K00TR-ND - Tape & Reel (TR)
738-RNCE0402BTE1K00CT-ND - Cut Tape (CT)
738-RNCE0402BTE1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCE0402BTE1K00
Description
RES PREC, 0402, 1 KOHM, 0.1%, 25
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCE0402BTE1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.74200kr.7.42
25kr.0.69240kr.17.31
50kr.0.65300kr.32.65
100kr.0.61690kr.61.69
250kr.0.57264kr.143.16
500kr.0.54232kr.271.16
1.000kr.0.51462kr.514.62
5.000kr.0.46050kr.2,302.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44127kr.4,412.70
20.000kr.0.42426kr.8,485.20
30.000kr.0.41527kr.12,458.10
50.000kr.0.40489kr.20,244.50
70.000kr.0.39859kr.27,901.30
100.000kr.0.39236kr.39,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250