
RG1005N-153-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005N-153-W-T5TR-ND - Tape & Reel (TR) 408-RG1005N-153-W-T5CT-ND - Cut Tape (CT) 408-RG1005N-153-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-153-W-T5 |
Description | RES SMD 15K OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-153-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-153-W-T1 | Susumu | 1.664 | 408-RG1005N-153-W-T1CT-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.55200 | kr.45.52 |
| 25 | kr.4.22240 | kr.105.56 |
| 50 | kr.3.99300 | kr.199.65 |
| 100 | kr.3.77990 | kr.377.99 |
| 250 | kr.3.52656 | kr.881.64 |
| 500 | kr.3.35602 | kr.1,678.01 |
| 1.000 | kr.3.20329 | kr.3,203.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.16078 | kr.15,803.90 |
| 10.000 | kr.3.05042 | kr.30,504.20 |
| 15.000 | kr.2.99236 | kr.44,885.40 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |


