15 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-153-W-T1

DigiKey Part Number
408-RG1005N-153-W-T1TR-ND - Tape & Reel (TR)
408-RG1005N-153-W-T1CT-ND - Cut Tape (CT)
408-RG1005N-153-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005N-153-W-T1
Description
RES SMD 15K OHM 0.05% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-153-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.83100kr.48.31
25kr.4.47840kr.111.96
50kr.4.23380kr.211.69
100kr.4.00880kr.400.88
250kr.3.74112kr.935.28
500kr.3.56092kr.1,780.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.69096kr.3,690.96
2.000kr.3.53500kr.7,070.00
3.000kr.3.45219kr.10,356.57
5.000kr.3.35618kr.16,780.90
7.000kr.3.29777kr.23,084.39
10.000kr.3.23977kr.32,397.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750