
PAT0510S-C-2DB-T10 | |
---|---|
DigiKey Part Number | PAT05S2TR-ND - Tape & Reel (TR) PAT05S2CT-ND - Cut Tape (CT) PAT05S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0510S-C-2DB-T10 |
Description | RF ATTENUATOR 2DB 50OHM 0402 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.56300 | kr.5.63 |
25 | kr.0.52720 | kr.13.18 |
100 | kr.0.48000 | kr.48.00 |
250 | kr.0.45208 | kr.113.02 |
500 | kr.0.43226 | kr.216.13 |
1.000 | kr.0.41350 | kr.413.50 |
5.000 | kr.0.37366 | kr.1,868.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.36523 | kr.3,652.30 |
20.000 | kr.0.35022 | kr.7,004.40 |
30.000 | kr.0.34183 | kr.10,254.90 |
50.000 | kr.0.33167 | kr.16,583.50 |
70.000 | kr.0.32521 | kr.22,764.70 |
100.000 | kr.0.31856 | kr.31,856.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |