PAT0510S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0510S-C-1DB-T10

DigiKey Part Number
PAT05S1TR-ND - Tape & Reel (TR)
PAT05S1CT-ND - Cut Tape (CT)
PAT05S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0510S-C-1DB-T10
Description
RF ATTENUATOR 1DB 50OHM 0402
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
32mW
Impedance
50 Ohms
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.56300kr.5.63
25kr.0.53000kr.13.25
100kr.0.48380kr.48.38
250kr.0.45544kr.113.86
500kr.0.43546kr.217.73
1.000kr.0.41651kr.416.51
5.000kr.0.37638kr.1,881.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36790kr.3,679.00
20.000kr.0.35278kr.7,055.60
30.000kr.0.34434kr.10,330.20
50.000kr.0.33410kr.16,705.00
70.000kr.0.32760kr.22,932.00
100.000kr.0.32090kr.32,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000