VZS681M0JTR-0810S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.90504
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.13941
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 181
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08465
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 470
Unit Price: kr.6.15000
Datasheet
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZS681M0JTR-0810S

DigiKey Part Number
4403-VZS681M0JTR-0810STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZS681M0JTR-0810S
Description
CAP ALUM 6.3V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VZL681M0JTR-0810SSurge04403-VZL681M0JTR-0810STR-NDkr.0.90504Parametric Equivalent
VZS681M1ATR-0810SSurge04403-VZS681M1ATR-0810STR-NDkr.1.13941Parametric Equivalent
865080153013Würth Elektronik181732-8478-1-NDkr.3.93000Parametric Equivalent
EEV687M6R3A9MAAKEMET0EEV687M6R3A9MAA-NDkr.1.08465Parametric Equivalent
EMVY6R3ARA681MHA0GChemi-Con470565-EMVY6R3ARA681MHA0GCT-NDkr.6.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.97770kr.4,888.50
Unit Price without VAT:kr.0.97770
Unit Price with VAT:kr.1.22213