Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEZ470M1VTR-0607S | |
|---|---|
DigiKey Part Number | 4403-VEZ470M1VTR-0607STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEZ470M1VTR-0607S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 204 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 255 mA @ 100 kHz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEJ470M1HTR-0607S | Surge | 705 | 4403-VEJ470M1HTR-0607SCT-ND | kr.2.28000 | Parametric Equivalent |
| VEJ470M1VTR-0607S | Surge | 0 | 4403-VEJ470M1VTR-0607STR-ND | kr.0.43748 | Parametric Equivalent |
| VZH470M1HTR-0607S | Surge | 0 | 4403-VZH470M1HTR-0607SCT-ND | kr.2.28000 | Parametric Equivalent |
| 476AXZ050M | CORNELL DUBILIER KNOWLES | 19.530 | 1572-476AXZ050MCT-ND | kr.4.18000 | Parametric Equivalent |
| 865060645008 | Würth Elektronik | 1.375 | 732-8548-1-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43748 | kr.4,374.80 |
| Unit Price without VAT: | kr.0.43748 |
|---|---|
| Unit Price with VAT: | kr.0.54685 |









