
MAL214297108E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297108E3TR-ND - Tape & Reel (TR) 56-MAL214297108E3CT-ND - Cut Tape (CT) 56-MAL214297108E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214297108E3 |
Description | 47F 50V 6,3X6,3X7,7MM 105C 2000H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 129.5 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476AXZ050M | CORNELL DUBILIER KNOWLES | 19.530 | 1572-476AXZ050MCT-ND | kr.4.18000 | Parametric Equivalent |
| 865060645008 | Würth Elektronik | 1.367 | 732-8548-1-ND | kr.3.55000 | Parametric Equivalent |
| 865080645012 | Würth Elektronik | 877 | 732-8457-1-ND | kr.2.09000 | Parametric Equivalent |
| CED1H470MCB6377F2 | Chinsan (Elite) | 7 | 4191-CED1H470MCB6377F2CT-ND | kr.2.85000 | Parametric Equivalent |
| VEJ470M1HTR-0607S | Surge | 705 | 4403-VEJ470M1HTR-0607SCT-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.96400 | kr.49.64 |
| 50 | kr.3.79000 | kr.189.50 |
| 100 | kr.3.41920 | kr.341.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.56009 | kr.2,304.08 |
| 1.800 | kr.2.39127 | kr.4,304.29 |
| 2.700 | kr.2.30611 | kr.6,226.50 |
| 4.500 | kr.2.21117 | kr.9,950.27 |
| 6.300 | kr.2.15538 | kr.13,578.89 |
| 9.000 | kr.2.10148 | kr.18,913.32 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

