VEZ101M1ATR-0605S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.40312
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.41295
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.41295
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 32.001
Unit Price: kr.3.53000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.71329
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.001
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.576
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.646
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 65.308
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.1.43644
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7.725
Unit Price: kr.5.13000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.1.15540
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.083
Unit Price: kr.4.68000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.18000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEZ101M1ATR-0605S

DigiKey Part Number
4403-VEZ101M1ATR-0605STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEZ101M1ATR-0605S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
850 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VES101M1ATR-0605SSurge04403-VES101M1ATR-0605STR-NDkr.0.40312Parametric Equivalent
VES101M1CTR-0605SSurge04403-VES101M1CTR-0605STR-NDkr.0.41295Parametric Equivalent
VEZ101M1CTR-0605SSurge04403-VEZ101M1CTR-0605STR-NDkr.0.41295Parametric Equivalent
107AXZ016MCORNELL DUBILIER KNOWLES32.0011572-107AXZ016MCT-NDkr.3.53000Parametric Equivalent
107SMH016ML6CORNELL DUBILIER KNOWLES0107SMH016ML6-NDkr.0.71329Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40312kr.4,031.20
Unit Price without VAT:kr.0.40312
Unit Price with VAT:kr.0.50390