
VEJ221M1HTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VEJ221M1HTR-1010STR-ND - Tape & Reel (TR) 4403-VEJ221M1HTR-1010SCT-ND - Cut Tape (CT) 4403-VEJ221M1HTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ221M1HTR-1010S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 462 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080657018 | Würth Elektronik | 15.946 | 732-8463-1-ND | kr.5.77000 | Parametric Equivalent |
| EEV227M050A9PAA | KEMET | 8.636 | 399-6710-1-ND | kr.7.48000 | Parametric Equivalent |
| EMVY500ARA221MJA0G | Chemi-Con | 11.593 | 565-EMVY500ARA221MJA0GCT-ND | kr.7.61000 | Parametric Equivalent |
| UE227M050HGKTA | NextGen Components | 14.000 | 3372-UE227M050HGKTATR-ND | kr.3.73173 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.46600 | kr.24.66 |
| 50 | kr.1.83740 | kr.91.87 |
| 100 | kr.1.63760 | kr.163.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.29248 | kr.646.24 |
| 1.000 | kr.1.18349 | kr.1,183.49 |
| 1.500 | kr.1.12848 | kr.1,692.72 |
| 2.500 | kr.1.06710 | kr.2,667.75 |
| 3.500 | kr.1.03101 | kr.3,608.53 |
| 5.000 | kr.0.99614 | kr.4,980.70 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

