Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEJ010M1HTR-0406S | |
|---|---|
DigiKey Part Number | 4403-VEJ010M1HTR-0406STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEJ010M1HTR-0406S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 11.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEJ010M1JTR-0406S | Surge | 0 | 4403-VEJ010M1JTR-0406STR-ND | kr.0.34536 | Parametric Equivalent |
| VEU010M1HTR-0406S | Surge | 0 | 4403-VEU010M1HTR-0406STR-ND | kr.0.34536 | Parametric Equivalent |
| 865060640001 | Würth Elektronik | 13.293 | 732-8541-1-ND | kr.1.08000 | Parametric Equivalent |
| 865080640001 | Würth Elektronik | 5.176 | 732-8446-1-ND | kr.1.20000 | Parametric Equivalent |
| 865080740006 | Würth Elektronik | 4.006 | 732-865080740006CT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.34536 | kr.6,907.20 |
| Unit Price without VAT: | kr.0.34536 |
|---|---|
| Unit Price with VAT: | kr.0.43170 |






