VEJ470M1VTR-0607S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 705
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.530
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.375
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 7
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.604
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 890
Unit Price: kr.7.73000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ470M1VTR-0607S

DigiKey Part Number
4403-VEJ470M1VTR-0607STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEJ470M1VTR-0607S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
112 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEJ470M1HTR-0607SSurge7054403-VEJ470M1HTR-0607SCT-NDkr.2.28000Parametric Equivalent
VZH470M1HTR-0607SSurge04403-VZH470M1HTR-0607SCT-NDkr.2.28000Parametric Equivalent
476AXZ050MCORNELL DUBILIER KNOWLES19.5301572-476AXZ050MCT-NDkr.4.18000Parametric Equivalent
865060645008Würth Elektronik1.375732-8548-1-NDkr.3.55000Parametric Equivalent
865080645012Würth Elektronik0732-8457-1-NDkr.2.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43748kr.4,374.80
Unit Price without VAT:kr.0.43748
Unit Price with VAT:kr.0.54685