RXW681M1VBK-1320S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.69475
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 983
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.4.47255
Datasheet

Parametric Equivalent


Nichicon
In Stock: 972
Unit Price: kr.8.18000
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW681M1VBK-1320S

DigiKey Part Number
4403-RXW681M1VBK-1320S-ND
Manufacturer
Manufacturer Product Number
RXW681M1VBK-1320S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
910.25 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
1.655 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RZW681M1VBK-1320SSurge04403-RZW681M1VBK-1320S-NDkr.1.69475Parametric Equivalent
860160578029Würth Elektronik983732-9567-1-NDkr.8.37000Parametric Equivalent
EY1V681MNN1220F7Chinsan (Elite)04191-EY1V681MNN1220F7-NDkr.4.47255Parametric Equivalent
UPW1V681MHD1TONichicon972493-12059-1-NDkr.8.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
3.000kr.1.62004kr.4,860.12
Unit Price without VAT:kr.1.62004
Unit Price with VAT:kr.2.02505