RXW561M1HBK-1325S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.2.26467
Datasheet

Parametric Equivalent


Nichicon
In Stock: 945
Unit Price: kr.8.75000
Datasheet
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW561M1HBK-1325S

DigiKey Part Number
4403-RXW561M1HBK-1325S-ND
Manufacturer
Manufacturer Product Number
RXW561M1HBK-1325S
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.0076 A @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
1.832 A @ 100 kHz
Part Status
Active
Impedance
50 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RZW561M1HBK-1325SSurge04403-RZW561M1HBK-1325S-NDkr.2.26467Parametric Equivalent
UPW1H561MHD1TONichicon945493-12133-1-NDkr.8.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
3.000kr.1.98155kr.5,944.65
Unit Price without VAT:kr.1.98155
Unit Price with VAT:kr.2.47694