



UPW1H561MHD1TO | |
|---|---|
DigiKey Part Number | 493-12133-1-ND - Cut Tape (CT) 493-12133-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H561MHD1TO |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H561MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.374 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.832 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 10 | kr.5.70300 | kr.57.03 |
| 50 | kr.4.37760 | kr.218.88 |
| 100 | kr.3.95830 | kr.395.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.23648 | kr.1,618.24 |
| 1.000 | kr.3.00911 | kr.3,009.11 |
| 1.500 | kr.2.89436 | kr.4,341.54 |
| 2.500 | kr.2.76644 | kr.6,916.10 |
| 3.500 | kr.2.69125 | kr.9,419.38 |
| 5.000 | kr.2.61862 | kr.13,093.10 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |

