RXQ680M2VBK-1625S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.4.95749
Datasheet

Parametric Equivalent


Rubycon
In Stock: 590
Unit Price: kr.16.74000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.33585
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.575
Unit Price: kr.21.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 47
Unit Price: kr.27.58000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 40
Unit Price: kr.22.57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 810
Unit Price: kr.20.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 378
Unit Price: kr.17.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.17.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 121
Unit Price: kr.21.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 249
Unit Price: kr.16.86000
Datasheet
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXQ680M2VBK-1625S

DigiKey Part Number
4403-RXQ680M2VBK-1625S-ND
Manufacturer
Manufacturer Product Number
RXQ680M2VBK-1625S
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.800kr.4.93206kr.8,877.71
Unit Price without VAT:kr.4.93206
Unit Price with VAT:kr.6.16508