
350BXG68MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-350BXG68MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 350BXG68MEFC16X25 |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.11.07000 | kr.110.70 |
| 50 | kr.8.71240 | kr.435.62 |
| 100 | kr.7.96940 | kr.796.94 |
| 600 | kr.6.57817 | kr.3,946.90 |
| 1.200 | kr.6.19503 | kr.7,434.04 |
| 3.000 | kr.5.78643 | kr.17,359.29 |
| 5.400 | kr.5.57253 | kr.30,091.66 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |

