LSM181M2W---2540S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.16.46425
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.16.61494
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1.198
Unit Price: kr.62.32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.04270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.20735
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.45.46095

Parametric Equivalent


Chemi-Con
In Stock: 340
Unit Price: kr.59.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 477
Unit Price: kr.43.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 154
Unit Price: kr.42.10000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.31.88330
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.36.98471
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.36.98471
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.71821
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM181M2W---2540S

DigiKey Part Number
4403-LSM181M2W---2540S-ND
Manufacturer
Manufacturer Product Number
LSM181M2W---2540S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.106Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.03 A @ 120 Hz
Ripple Current @ High Frequency
1.442 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
520kr.15.71771kr.8,173.21
Unit Price without VAT:kr.15.71771
Unit Price with VAT:kr.19.64714