Similar




PE60201B1-000U-G99 | |
|---|---|
DigiKey Part Number | 259-PE60201B1-000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | PE60201B1-000U-G99 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PE60201B1-000U-G99 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 39.0dB(A) |
Series | Power (Watts) 2.3 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CUR, TUV, UL |
Width 20.00mm | Current Rating (Amps) 0.192A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6020V-157-390-20 | Same Sky (Formerly CUI Devices) | 125 | CFM-6020V-157-390-20-ND | kr.65.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.94.17315 | kr.18,834.63 |
| Unit Price without VAT: | kr.94.17315 |
|---|---|
| Unit Price with VAT: | kr.117.71644 |





