


CFM-6020V-157-390-20 | |
|---|---|
DigiKey Part Number | CFM-6020V-157-390-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020V-157-390-20 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 25.6 CFM (0.717m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020V-157-390-20 Models |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 1.97 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.112 lb (50.8 g) |
Width 20.00mm | Current Rating (Amps) 0.164A |
Air Flow 25.6 CFM (0.717m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.270 in H2O (67.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.32000 | kr.65.32 |
| 10 | kr.52.99100 | kr.529.91 |
| 25 | kr.48.35440 | kr.1,208.86 |
| 50 | kr.45.02260 | kr.2,251.13 |
| 200 | kr.39.10100 | kr.7,820.20 |
| Unit Price without VAT: | kr.65.32000 |
|---|---|
| Unit Price with VAT: | kr.81.65000 |




