Similar

MF40101V2-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF40101V2-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF40101V2-1000U-G99 |
Description | 12VDC FAN 40X10MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 7.0 CFM (0.196m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF40101V2-1000U-G99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart, Speed Sensor (Tach) |
Packaging Box | Noise 20.6dB(A) |
Part Status Active | Power (Watts) 0.48 W |
Voltage - Rated | RPM |
Size / Dimension Square - 40mm L x 40mm H | Termination 3 Wire Leads |
Width 10.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 7.0 CFM (0.196m³/min) | Current Rating (Amps) 0.040A |
Static Pressure 0.120 in H2O (29.9 Pa) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4010V-158-206-20 | Same Sky (Formerly CUI Devices) | 168 | CFM-4010V-158-206-20-ND | kr.47.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.28.27005 | kr.11,308.02 |
| Unit Price without VAT: | kr.28.27005 |
|---|---|
| Unit Price with VAT: | kr.35.33756 |











