
NBN15-30GM60-I3 | |
|---|---|
DigiKey Part Number | 2046-NBN15-30GM60-I3-ND |
Manufacturer | |
Manufacturer Product Number | NBN15-30GM60-I3 |
Description | INDUCTIVE OTHERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" ~ 0.591" (5mm ~ 15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" ~ 0.591" (5mm ~ 15mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,318.41000 | kr.2,318.41 |
| Unit Price without VAT: | kr.2,318.41000 |
|---|---|
| Unit Price with VAT: | kr.2,898.01250 |










