MC30100V2-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 0
Unit Price: kr.71.26000
Datasheet

Similar


Nidec Components
In Stock: 12.313
Unit Price: kr.62.45000
Datasheet

Similar


Nidec Components
In Stock: 2.310
Unit Price: kr.62.45000
Datasheet
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.6 CFM (0.129m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.6 CFM (0.129m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MC30100V2-000U-A99

DigiKey Part Number
259-1551-ND
Manufacturer
Manufacturer Product Number
MC30100V2-000U-A99
Description
FAN AXIAL 30X10MM VAPO 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.6 CFM (0.129m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Vapo-Bearing™
Mfr
Fan Type
Series
Features
Auto Restart
Packaging
Tray
Noise
20.0dB(A)
Part Status
Obsolete
Power (Watts)
380 mW
Voltage - Rated
RPM
Size / Dimension
Square - 30mm L x 30mm H
Termination
2 Wire Leads
Width
10.00mm
Approval Agency
CE, CUR, TUV, UL
Air Flow
4.6 CFM (0.129m³/min)
Weight
0.019 lb (8.62 g)
Static Pressure
0.120 in H2O (29.9 Pa)
Current Rating (Amps)
0.075A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF30100V2-1000U-A99Sunon Fans0MF30100V2-1000U-A99-NDkr.71.26000Direct
F310R-05LCNidec Components12.313563-1123-NDkr.62.45000Similar
F310R-05LLCNidec Components2.310563-1124-NDkr.62.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes