
F310R-05LLC | |
|---|---|
DigiKey Part Number | 563-1124-ND |
Manufacturer | |
Manufacturer Product Number | F310R-05LLC |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 2.1 CFM (0.059m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 13.0dB(A) |
Mfr | Power (Watts) 250 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.018 lb (8.16 g) |
Size / Dimension Square - 30mm L x 30mm H | Current Rating (Amps) 0.050A |
Width 10.00mm | Voltage Range 4.5 ~ 5.7VDC |
Air Flow 2.1 CFM (0.059m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.056 in H2O (13.9 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.45000 | kr.62.45 |
| 10 | kr.50.69500 | kr.506.95 |
| 25 | kr.46.26160 | kr.1,156.54 |
| 50 | kr.43.07640 | kr.2,153.82 |
| 100 | kr.40.06560 | kr.4,006.56 |
| 250 | kr.37.32688 | kr.9,331.72 |
| Unit Price without VAT: | kr.62.45000 |
|---|---|
| Unit Price with VAT: | kr.78.06250 |


