
XZCDGK53W-8VF | |
|---|---|
DigiKey Part Number | 1497-XZCDGK53W-8VFTR-ND - Tape & Reel (TR) 1497-XZCDGK53W-8VFCT-ND - Cut Tape (CT) 1497-XZCDGK53W-8VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCDGK53W-8VF |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCDGK53W-8VF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.35mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.32200 | kr.23.22 |
| 100 | kr.1.66860 | kr.166.86 |
| 500 | kr.1.37462 | kr.687.31 |
| 1.000 | kr.1.27794 | kr.1,277.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19574 | kr.2,391.48 |
| 4.000 | kr.1.12591 | kr.4,503.64 |
| 6.000 | kr.1.09009 | kr.6,540.54 |
| 10.000 | kr.1.04963 | kr.10,496.30 |
| 14.000 | kr.1.02555 | kr.14,357.70 |
| 20.000 | kr.1.00207 | kr.20,041.40 |
| 50.000 | kr.0.95022 | kr.47,511.00 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |










