
XZCBD74W | |
|---|---|
DigiKey Part Number | XZCBD74W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZCBD74W |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD74W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84147 | kr.1,682.94 |
| 4.000 | kr.0.78875 | kr.3,155.00 |
| 6.000 | kr.0.76168 | kr.4,570.08 |
| 10.000 | kr.0.73108 | kr.7,310.80 |
| 14.000 | kr.0.71286 | kr.9,980.04 |
| 20.000 | kr.0.69509 | kr.13,901.80 |
| 50.000 | kr.0.65584 | kr.32,792.00 |
| 100.000 | kr.0.63140 | kr.63,140.00 |
| Unit Price without VAT: | kr.0.84147 |
|---|---|
| Unit Price with VAT: | kr.1.05184 |


