
APA2106QBC/D | |
|---|---|
DigiKey Part Number | 754-1425-2-ND - Tape & Reel (TR) 754-1425-1-ND - Cut Tape (CT) 754-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106QBC/D |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2106QBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.35500 | kr.23.55 |
| 100 | kr.1.69410 | kr.169.41 |
| 500 | kr.1.39674 | kr.698.37 |
| 1.000 | kr.1.29894 | kr.1,298.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21581 | kr.2,431.62 |
| 4.000 | kr.1.14519 | kr.4,580.76 |
| 6.000 | kr.1.10895 | kr.6,653.70 |
| 10.000 | kr.1.06801 | kr.10,680.10 |
| 14.000 | kr.1.04367 | kr.14,611.38 |
| 20.000 | kr.1.01991 | kr.20,398.20 |
| 50.000 | kr.0.96748 | kr.48,374.00 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |








