Direct

XNC2LUG147D | |
|---|---|
DigiKey Part Number | XNC2LUG147D-ND |
Manufacturer | |
Manufacturer Product Number | XNC2LUG147D |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XNC2LUG147D Models |
Category | Millicandela Rating 24mcd |
Manufacturer SunLED | Viewing Angle 40° |
Packaging Bag | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934FG/2GD | Kingbright | 712 | 754-2310-ND | kr.8.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.32476 | kr.3,324.76 |
| Unit Price without VAT: | kr.3.32476 |
|---|---|
| Unit Price with VAT: | kr.4.15595 |


