
WP934FG/2GD | |
|---|---|
DigiKey Part Number | 754-2310-ND |
Manufacturer | |
Manufacturer Product Number | WP934FG/2GD |
Description | LED CBI 3MM BI-LVL GRN VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WP934FG/2GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 25mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.6.38500 | kr.63.85 |
| 100 | kr.4.79230 | kr.479.23 |
| 500 | kr.4.08486 | kr.2,042.43 |
| 1.000 | kr.3.85376 | kr.3,853.76 |
| 2.000 | kr.3.65780 | kr.7,315.60 |
| 5.000 | kr.3.44395 | kr.17,219.75 |
| 10.000 | kr.3.31081 | kr.33,108.10 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

