Similar
Similar

CDRR75NP-101MC | |
|---|---|
DigiKey Part Number | 308-1673-2-ND - Tape & Reel (TR) 308-1673-1-ND - Cut Tape (CT) 308-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRR75NP-101MC |
Description | FIXED IND 100UH 830MA 315 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 830 mA 315mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 440mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 315mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ7045TC-101M-D | TDK | 0 | 445-15062-1-ND | kr.24.41000 | Similar |
| LGJ7045TC-101M-H | TDK | 0 | 445-15079-1-ND | kr.22.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.25800 | kr.62.58 |
| 100 | kr.5.14620 | kr.514.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.94836 | kr.3,948.36 |
| 2.000 | kr.3.72352 | kr.7,447.04 |
| 3.000 | kr.3.59808 | kr.10,794.24 |
| 5.000 | kr.3.48700 | kr.17,435.00 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |


