Similar
Similar
Similar
Similar
Similar

CDRR105NP-330MC | |
|---|---|
DigiKey Part Number | 308-1669-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR105NP-330MC |
Description | FIXED IND 33UH 1.93A 105 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.93 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4473M000 | TDK | 3.890 | 495-1806-1-ND | kr.9.13000 | Similar |
| BPCF00101045330M00 | Pulse Electronics | 0 | 553-BPCF00101045330M00TR-ND | kr.3.08074 | Similar |
| BPCF00101045330T00 | Pulse Electronics | 0 | 553-BPCF00101045330T00TR-ND | kr.3.08074 | Similar |
| DRA124-330-R | Eaton - Electronics Division | 148 | 283-DRA124-330-RCT-ND | kr.14.58000 | Similar |
| P0751.333NLT | Pulse Electronics | 790 | 553-1064-1-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.86526 | kr.2,932.63 |
| Unit Price without VAT: | kr.5.86526 |
|---|---|
| Unit Price with VAT: | kr.7.33158 |





