


DRA124-330-R | |
|---|---|
DigiKey Part Number | 283-DRA124-330-RTR-ND - Tape & Reel (TR) 283-DRA124-330-RCT-ND - Cut Tape (CT) 283-DRA124-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-330-R |
Description | FIXED IND 33UH 1.98A 108 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.98 A 108mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.11.57400 | kr.115.74 |
| 25 | kr.10.70720 | kr.267.68 |
| 50 | kr.10.09520 | kr.504.76 |
| 100 | kr.9.51830 | kr.951.83 |
| 250 | kr.8.81476 | kr.2,203.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.78895 | kr.6,591.71 |
| 1.500 | kr.8.28900 | kr.12,433.50 |
| 2.250 | kr.8.01024 | kr.18,023.04 |
| 3.750 | kr.7.67274 | kr.28,772.78 |
| 5.250 | kr.7.54722 | kr.39,622.90 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

