CDRH8D43RT125NP-331MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 6.260
Unit Price: kr.4.16000
Datasheet
CDRH8D43RT125-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH8D43RT125NP-331MC

DigiKey Part Number
308-CDRH8D43RT125NP-331MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH8D43RT125NP-331MC
Description
FIXED IND 330UH 480MA 1.33OHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Shielded Inductor 480 mA 1.33Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
620mA
Shielding
Shielded
DC Resistance (DCR)
1.33Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.83610kr.2,418.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.83610
Unit Price with VAT:kr.6.04513