330 µH Shielded Drum Core, Wirewound Inductor 640 mA 889mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Shielded Drum Core, Wirewound Inductor 640 mA 889mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-8040S-331M-T

DigiKey Part Number
535-13050-2-ND - Tape & Reel (TR)
535-13050-1-ND - Cut Tape (CT)
535-13050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8040S-331M-T
Description
FIXED IND 330UH 640MA 889 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 640 mA 889mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8040S-331M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
680mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
889mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
2.8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.49300kr.34.93
100kr.2.87390kr.287.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.36387kr.2,363.87
2.000kr.2.22905kr.4,458.10
3.000kr.2.15387kr.6,461.61
5.000kr.2.06281kr.10,314.05
7.000kr.2.00501kr.14,035.07
10.000kr.1.94555kr.19,455.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250