Direct
Similar
Similar
Similar
Similar

CDRH5D28NP-8R2NC | |
|---|---|
DigiKey Part Number | 308-2309-2-ND - Tape & Reel (TR) 308-2309-1-ND - Cut Tape (CT) 308-2309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-8R2NC |
Description | FIXED IND 8.2UH 1.6A 53 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 1.6 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5028-8R2Y | Bourns Inc. | 720 | SRR5028-8R2YCT-ND | kr.4.18000 | Direct |
| BPDR000606308R2M00 | Pulse Electronics | 0 | 553-BPDR000606308R2M00TR-ND | kr.2.28310 | Similar |
| BPDR000606308R2T00 | Pulse Electronics | 0 | 553-BPDR000606308R2T00TR-ND | kr.2.28310 | Similar |
| PA4300.822NLT | Pulse Electronics | 0 | 553-2439-2-ND | kr.3.09994 | Similar |
| SD6030-820-R | Eaton - Electronics Division | 0 | 283-SD6030-820-RTR-ND | kr.6.08339 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.98000 | kr.29.80 |
| 100 | kr.2.45170 | kr.245.17 |
| 1.000 | kr.2.01606 | kr.2,016.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.77308 | kr.3,546.16 |
| 4.000 | kr.1.67203 | kr.6,688.12 |
| 6.000 | kr.1.61568 | kr.9,694.08 |
| 10.000 | kr.1.54746 | kr.15,474.60 |
| 14.000 | kr.1.52953 | kr.21,413.42 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |





