PA4300.822NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 386
Unit Price: kr.9.89000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.3.61000
Datasheet

Similar


Bourns Inc.
In Stock: 720
Unit Price: kr.4.18000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.4.31000
Datasheet
8.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 58.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4300.822NLT

DigiKey Part Number
553-2439-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4300.822NLT
Description
FIXED IND 8.2UH 1.5A 58.5 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 58.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4300.822NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
58.5mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744053008Würth Elektronik386732-1042-1-NDkr.9.89000Similar
CDRH5D28NP-8R2NCSumida America Inc.0308-2309-1-NDkr.3.61000Similar
SRR5028-8R2YBourns Inc.720SRR5028-8R2YCT-NDkr.4.18000Similar
SRR6028-8R6YBourns Inc.0SRR6028-8R6YCT-NDkr.4.31000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.09994kr.12,399.76
Unit Price without VAT:kr.3.09994
Unit Price with VAT:kr.3.87493