CDRH125L125NP-100MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1.040
Unit Price: kr.8.64000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.6.31210
Datasheet
CDRH125L125NP-100MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125L125NP-100MC

DigiKey Part Number
308-1942-2-ND - Tape & Reel (TR)
308-1942-1-ND - Cut Tape (CT)
308-1942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125L125NP-100MC
Description
FIXED IND 10UH 5.3A 25 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 5.3 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.12000kr.51.20
100kr.4.21180kr.421.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.56352kr.1,781.76
1.000kr.3.36026kr.3,360.26
1.500kr.3.24685kr.4,870.27
2.500kr.3.10956kr.7,773.90
3.500kr.3.02237kr.10,578.30
5.000kr.2.93271kr.14,663.55
12.500kr.2.91200kr.36,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250