10 µH Shielded Drum Core, Wirewound Inductor 4 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4304.103NLT

DigiKey Part Number
553-2523-2-ND - Tape & Reel (TR)
553-2523-1-ND - Cut Tape (CT)
553-2523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4304.103NLT
Description
FIXED IND 10UH 4A 25 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4304.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.7.33500kr.73.35
100kr.6.03310kr.603.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.5.18232kr.3,109.39
1.200kr.4.88698kr.5,864.38
1.800kr.4.72228kr.8,500.10
3.000kr.4.52287kr.13,568.61
4.200kr.4.39625kr.18,464.25
6.000kr.4.26604kr.25,596.24
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500