
CDR105NP-151MC | |
|---|---|
DigiKey Part Number | 308-1895-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR105NP-151MC |
Description | FIXED IND 150UH 650MA 450MOHM SM |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 650 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | 150 µH | |
Tolerance | -15%, +20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.362" W (10.00mm x 9.20mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |



