
SRR0905-151K | |
|---|---|
DigiKey Part Number | SRR0905-151KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0905-151K |
Description | FIXED IND 150UH 550MA 510 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 550 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-151K Models |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 24 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" Dia (9.90mm) |
Tolerance ±10% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.20170 | kr.2,561.36 |
| Unit Price without VAT: | kr.3.20170 |
|---|---|
| Unit Price with VAT: | kr.4.00213 |

